Wittenberg Antennen 103355 Poly-103355 BNC test lead Black 3 m

MPN
103355
EAN-13
4021064033557
Order Code
18-5291
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £9.72 £8.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 72 availableBack-order availability date - 04/12/2026

Wittenberg Antennen 103355 features a black BNC test lead that spans 3 metres in length, designed to facilitate reliable signal transmission between devices in laboratory and field applications. This high-quality BNC cable, also referred to by its variant name Poly-103355, is equipped with durable BNC connectors at each end, ensuring secure and stable connections essential for accurate data acquisition and analysis. Suitable for use with oscilloscopes, signal generators, and other testing equipment, this test lead is indispensable for engineers conducting signal testing, diagnostics, and calibration tasks. Its robust build quality ensures consistent performance across various conditions, making it a reliable choice for precision testing and measurement tasks.
Cable Length 3m
Colour Black
Cable Design Round
Cable Type Antenna cable
Impedance 50Ω
Length 3000mm
Product Type BNC test lead
Type A BNC plug
Type B BNC plug

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot