Wittenberg 103366 Wi-Fi antenna cable extension black 1m SMA reverse polarity

MPN
103366
EAN-13
4021064033663
Order Code
18-5299
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 118 in stock

Wittenberg 103366 is a Wi-Fi antenna cable extension designed by Wittenberg Antennen, featuring a length of one metre and a black exterior. This RF cable assembly is equipped with a SMA reverse polarity socket and a SMA reverse polarity plug, making it suitable for applications requiring secure and robust connections in wireless communication systems. The cable's construction ensures minimal signal loss, which is crucial for maintaining optimal performance in RF applications such as extending the range of Wi-Fi aerials, routers, and other network devices. Additionally, the compact design of this extension cable makes it ideal for environments where space savings and flexibility are required, such as within telecommunications installations and various industrial networking operations.
Connector 1 SMA Male
Connector 2 SMA Male
Length 1m
Impedance 50Ω
Type Wi-Fi aerials Cable extension
Cable Design Round
Cable Length 1m
Cable Use Wi-Fi aerials
Colour Black
Connector Version straight
No. of A connectors 1
No. of B connections 1
Type A SMA reverse polarity socket
Type B SMA reverse polarity plug
Version Cable extension

Reviews

Be the first to submit a review

Trustpilot