Wiska E66634 Junction box with casting (L x W x H) 85 x 85 x 51 mm Grey IP68

MPN
E66634
Brand
Wiska
EAN-13
4007685604574
Order Code
61-8013
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
1+ £35.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/12/2026

Cable junction box with silicone casting compound in convenient mixing bottle With funnel for simple pouring
Type Junction Box
Material Polypropylene
Protection Rating IP68
Colour Grey
Dimensions (L x W x H) 85 x 85 x 51 mm
Enclosure Height 51mm
Enclosure Length 85mm
Enclosure Width 85mm
IP Rating IP68
Material (details) Casing: Polypropylene, glass-fibre reinforced; Seal: Thermoplastic Elastomer; Filler: Silicone

Reviews

Be the first to submit a review

Trustpilot