Wiska Combi Series Polypropylene Junction Boxes

Wiska Brand: Wiska

The Wiska Combi Series is the ideal junction box for inside and outside applications. With their unique design and highest quality, they have met the most demanding installer requirements for years: The Combi junction box series is an original in every respect.

  • UV and Ozone resistant, therefore suitable for inside as well as outside installations
  • Bellied cover allows 10% more installation space
  • High protection class IP66 - with cable gland IP67
  • Captive and rust-free quick-release lid screws allow closing of the box with only a quarter turn
  • Flame-retardant and halogen-free, weather-proof, resistant to ultraviolet, shatter proof, impact-resistant
  • Wiska Combi Series
Description Image Product Buy Pricing (Ex VAT) Dimensions Enclosure Height Enclosure Length Enclosure Width Terminal block included Internal Features Material Protection Rating Colour
Wiska 60580 Junction Box 85x85x51mm Black IP66/67
Wiska 60580 Junction Box 85x85x51mm Black IP66/67
Standard range
Order code: 23-1043
MPN: 10060580

Despatched same day - 80 in stockFurther 35,244 despatched in 3 working days
1+ £7.06
Price per unit Ex VAT
85 x 85 x 51mm 51mm 85mm 85mm yes Terminal block Polypropylene IP66 Black
Wiska 61779 Junction Box 110x110x66mm Black IP66/67
Wiska 61779 Junction Box 110x110x66mm Black IP66/67
Standard range
Order code: 23-1041
MPN: 10061779

Despatched same day - 161 in stockAdditional quantity lead time 5 weeks
1+ £9.29
Price per unit Ex VAT
110 x 110 x 66mm 66mm 110mm 110mm no Polypropylene IP66 Black

Trustpilot