Wiska 10111113 Junction box (L x W x H) 200 x 160 x 94 mm Grey IP66/IP67

MPN
10111113
Brand
Wiska
EAN-13
4007686272048
Order Code
61-8095
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
1+ £24.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

Wet room cable junction box made of flame retardant, halogen-free, reinforced thermoplastic. The box with a high degree of protection is weather and UV-resistant, also shock-proof and break-proof. Ideally suited for extreme stress or installation in indoor and outdoor areas. Its flat side surfaces offer the possibility to drill individual holes. High resistance to vegetable and animal fats, mineral oil, diesel, weak acids, weak and strong alkalis as well as alcohol. Permanently elastic, self-sealing, lateral puncture membranes in a patented combination with integrated thread make direct cable mounting possible through the membrane as well as the use of cable glands without counter nut. Captive quick-release cap screws, close the box with only a quarter turn.
Type Junction Box
Material Plastic
Protection Rating IP66/IP67
Colour Grey
Dimensions (L x W x H) 200 x 160 x 94 mm
Enclosure Height 94mm
Enclosure Length 200mm
Enclosure Width 160mm
IP Rating IP66/IP67

Reviews

Be the first to submit a review

Trustpilot