Wiska 10110743 Junction box (L x W x H) 200 x 160 x 94 mm White IP66/IP67

MPN
10110743
Brand
Wiska
EAN-13
4007686251845
Order Code
61-8078
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
1+ £24.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

Cable junction box made of flame retardant, halogen-free thermoplastic. The box with a high degree of protection is weather and UV-resistant, also shock-proof and break-proof. Ideally suited for extreme stress or installation in indoor and outdoor areas. The box has 10 openings on the side and 2 in the floor with different diameters. High resistance to vegetable and animal fats, mineral oil, diesel, weak acids, weak and strong alkalis as well as alcohol. Captive quick-release cap screws, close the box with only a quarter turn.
Type Junction Box
Material Plastic
Protection Rating IP66/IP67
Colour White
Dimensions (L x W x H) 200 x 160 x 94 mm
Enclosure Height 94mm
Enclosure Length 200mm
Enclosure Width 160mm
IP Rating IP66/IP67

Reviews

Be the first to submit a review

Trustpilot