Wiska 10110629 Junction box (L x W x H) 100 x 89 x 57 mm Grey IP66/IP67

MPN
10110629
Brand
Wiska
EAN-13
4007686227925
Order Code
61-8099
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
1+ £4.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

Made of high-quality material. It is characterized by high UV and ozone resistance, and is therefore suitable for indoor and outdoor applications. With the use of cable gland even the protection class IP67 is achieved. The lid with bayonet lock is screwed on with a quarter turn. Hook fastening prevents unauthorized access. Open the lid using a tool Two external mounting straps for easy installation, as well as 4 x M20 combined thread and membrane inserts.
Type Junction Box
Material Plastic
Protection Rating IP66/IP67
Colour Grey
Dimensions (L x W x H) 100 x 89 x 57 mm
Enclosure Height 57mm
Enclosure Length 100mm
Enclosure Width 89mm
IP Rating IP66/IP67

Reviews

Be the first to submit a review

Trustpilot