Wiska 10110195 Junction box (L x W x H) 86 x 44 x 41 mm Grey IP55

MPN
10110195
Brand
Wiska
EAN-13
4007686147865
Order Code
61-8127
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
1+ £1.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

Wet room cable junction box with various mounting options. Also suitable for protected outdoor installation. The soft box casing ensures a good attachment even on uneven surfaces by its flexibility. Nevertheless, the box remains dimensionally stable due to its hard cover and is tightly and securely closed. Due to the possibility of sealing the cover, it cannot be lost even during overhead mounting. The KA series is available in various sizes and colours.
Type Junction Box
Material Plastic
Protection Rating IP55
Colour Grey
Dimensions (L x W x H) 86 x 44 x 41 mm
Enclosure Height 41mm
Enclosure Length 86mm
Enclosure Width 44mm
IP Rating IP55

Reviews

Be the first to submit a review

Trustpilot