Wiska 10109673 Junction box (L x W x H) 95 x 95 x 40 mm Black IP66/IP67

MPN
10109673
Brand
Wiska
EAN-13
4007686201222
Order Code
61-8098
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
1+ £7.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

Damp room cable junction box made of flame retardant, halogen-free, reinforced thermoplastic, in the 2 component plastic technology combined with puncture membranes made of thermoplastic elastomer. The box with a high degree of protection is weather and UV-resistant, also shock-proof and break-proof. Ideally suited for extreme stress or installation in indoor and outdoor areas. High resistance to vegetable and animal fats, mineral oil, diesel, weak acids, weak and strong alkalis as well as alcohol. Permanently elastic, self-sealing, lateral puncture membranes in combination with integrated thread make direct cable mounting through the membrane as well as the use of cable glands without counter nut possible. Captive quick-release cap screws, close the box with only a quarter turn. The box is attached by internal openings outside the sealing area.
Type Junction Box
Material Plastic
Protection Rating IP66/IP67
Colour Black
Dimensions (L x W x H) 95 x 95 x 40 mm
Enclosure Height 40mm
Enclosure Length 95mm
Enclosure Width 95mm
IP Rating IP66/IP67

Reviews

Be the first to submit a review

Trustpilot