Wiska 10109597 Junction box (L x W x H) 125 x 86 x 41 mm Black IP55

MPN
10109597
Brand
Wiska
EAN-13
2050006044995
Order Code
61-8104
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
1+ £2.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/11/2026

Ideal installation conditions with increased interior space allows for easy installation of terminals, electronic components, etc. The self-sealing membrane in the bottom allows for proper assembly cable outlets on the wall.
Type Junction Box
Material Polyethylene (PE), Polypropylene
Protection Rating IP55
Colour Black (RAL 9005)
Dimensions (L x W x H) 125 x 86 x 41 mm
Enclosure Height 41mm
Enclosure Length 125mm
Enclosure Width 86mm
IP Rating IP55

Reviews

Be the first to submit a review

Trustpilot