Wiska 10109427 Junction box (L x W x H) 86 x 86 x 41 mm Grey-white IP55

MPN
10109427
Brand
Wiska
EAN-13
2050006047989
Order Code
61-8087
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
10+ £1.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack-order availability date - 12/11/2026

Ideal installation conditions with increased interior space allows for easy installation of terminals, electronic components, etc. The self-sealing membrane in the bottom allows for proper assembly cable outlets on the wall.
Type Junction Box
Material Polyethylene (PE), Polypropylene
Protection Rating IP55
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 86 x 86 x 41 mm
Enclosure Height 41mm
Enclosure Length 86mm
Enclosure Width 86mm
IP Rating IP55

Reviews

Be the first to submit a review

Trustpilot