Wiska 10105603 Junction box (L x W x H) 95 x 95 x 60 mm Black IP66/IP67

MPN
10105603
Brand
Wiska
EAN-13
2050006048146
Order Code
61-8085
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
1+ £11.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

Ideal installation conditions with increased interior space allows for easy installation of terminals, electronic components, etc. The self-sealing membrane in the bottom allows for proper assembly cable outlets on the wall.
Type Junction Box
Material Polypropylene
Protection Rating IP66/IP67
Colour Black (RAL 9005)
Dimensions (L x W x H) 95 x 95 x 60 mm
Enclosure Height 60mm
Enclosure Length 95mm
Enclosure Width 95mm
IP Rating IP66/IP67

Reviews

Be the first to submit a review

Trustpilot