Wiska 10069000 ESSKV 12 Stainless Steel Cable Gland M12, Pack of 10

Image Representative of Range

Wiska 10069000 ESSKV 12 Stainless Steel Cable Gland M12, Pack of 10

Order Code:

59-1475

Brand: Wiska MPN: 10069000 EAN-13: 4007685035989
Qty Was Unit Price (Ex VAT)
1+ £14.75 £13.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/12/2025

Stainless steel M12 cable glands from the Wiska ESSKV series.
  • Accessory type: Cable gland
  • Clamp Ø: 3mm
  • External thread: M12
  • Manufacturer's part 10069000
  • Material: Stainless steel
  • Max. temperature: 100°C
  • Min. temperature: -40°C
  • Protection type: IP69K
  • Spanner size: 17mm
  • Terminal Ø (max.): 7mm
  • Thread length: 5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot