Wiska 10064188 ESMU 12 Metric Stainless Steel Locknut M12, Pack of 10

Image Representative of Range

Wiska 10064188 ESMU 12 Metric Stainless Steel Locknut M12, Pack of 10

Order Code:

59-1408

Brand: Wiska MPN: 10064188 EAN-13: 4007685012713
  • Quickly find another product in this range by Thread Size:

    M12 M20 M25 M32 M40
Qty Unit Price (Ex VAT)
1+ £25.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock2 due on 31/03/2026


These M12 locknuts from the Wiska ESMU series are made from stainless steel and designed for use with cable glands.
  • Accessory type: Locknut
  • Internal thread: M12
  • Manufacturer's part 10064188
  • Material: Stainless steel
  • Max. temperature: 100°C
  • Min. temperature: -40°C
Thread Size M12
Colour Stainless steel
Material Stainless steel
IP Rating n/a
Type Locknut

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot