Wiska 10060704 Junction box (L x W x H) 140 x 140 x 82 mm Light grey IP66/IP67

MPN
10060704
Brand
Wiska
EAN-13
2050006049624
Order Code
61-8045
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
1+ £8.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stockContact us for availability

Ideal installation conditions with increased interior space allows for easy installation of terminals, electronic components, etc. The self-sealing membrane in the bottom allows for proper assembly cable outlets on the wall.
Type Junction Box
Material Polypropylene
Protection Rating IP66/IP67
Colour Light grey
Dimensions (L x W x H) 140 x 140 x 82 mm
Enclosure Height 82mm
Enclosure Length 140mm
Enclosure Width 140mm
IP Rating IP66/IP67

Reviews

Be the first to submit a review

Trustpilot