Wiska 10060648 Junction box (L x W x H) 110 x 110 x 66 mm Black IP66/IP67

MPN
10060648
Brand
Wiska
EAN-13
2050001119643
Order Code
61-8069
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
1+ £9.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

It is fixed by 4 internal openings outside the sealing area. With 7 elastic, self-sealing punched membranes for cable entry from side without any tools and 3 in base as well as 7 built-in M 25 threads for installation without nuts. Cable dia. 3 - 17 mm · 6 mm² terminals
Type Junction Box
Material Polypropylene
Protection Rating IP66/IP67
Colour Black
Dimensions (L x W x H) 110 x 110 x 66 mm
Enclosure Height 66mm
Enclosure Length 110mm
Enclosure Width 110mm
IP Rating IP66/IP67
Material (details) Polypropylene, glass fibre reinforced; Seal: Thermoplastic Elastomer

Reviews

Be the first to submit a review

Trustpilot