Wiska 10060522 Junction box (L x W x H) 76 x 76 x 51 mm Grey-white IP66

MPN
10060522
Brand
Wiska
EAN-13
2050000998522
Order Code
61-8081
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
1+ £3.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 300 in stockBack-order availability date - 08/11/2026

It is attached by quick mounting clip or internal openings outside the sealing area. With self-sealing punched membranes for inserting cables without any tools Cable Ø: 3 - 14 mm, 2.5 mm² clamps · Dim. 76 x 76 x51 mm.
Type Junction Box
Material Polypropylene
Protection Rating IP66
Colour Grey-white (RAL 7035)
IP Rating IP66

Reviews

Be the first to submit a review

Trustpilot