Wiska 10060519 Junction box (L x W x H) 110 x 110 x 66 mm Light grey IP66/IP67

MPN
10060519
Brand
Wiska
EAN-13
2050006049549
Order Code
61-8041
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
1+ £9.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/11/2026

Ideal installation conditions with increased interior space allows for easy installation of terminals, electronic components, etc. The self-sealing membrane in the bottom allows for proper assembly cable outlets on the wall.
Type Junction Box
Material Polypropylene
Protection Rating IP66/IP67
Colour Light grey
Dimensions (L x W x H) 110 x 110 x 66 mm
Enclosure Height 66mm
Enclosure Length 110mm
Enclosure Width 110mm
IP Rating IP66/IP67

Reviews

Be the first to submit a review

Trustpilot