Wiska 10010541 HNA switch Rotary switch Nautical 10 A 250 V AC Brass

Order Code:

61-8102

Brand: Wiska MPN: 10010541 EAN-13: 4007685105415

Discontinued


Wiska 1133/WE/10A-1xZ14 HNA is a high-quality rotary switch designed for nautical applications, capable of handling up to 10 A at 250 V AC. Constructed from durable brass, this switch is engineered to withstand the harsh marine environment, offering reliability and longevity.
Type Rotary Switch
Number of Poles 1
Size/ Dimensions (W x H x D) 110 x 120 x 65 mm
IP Rating IP56
Casing/button colour Brass
Contact Type 1 change-over
Depth 65mm
Functions latch
Height 120mm
Misc Attribute 1133/WE/10A-1xZ14
Operation type Toggle
Print motif Arrow symbol
Switch position 1 x On/On
Switch Rating 250V AC
Switch/button features Nautical
Switching current (max.) 10A
Width 110mm

Trustpilot