Christmas Opening Hours and Delivery Dates here
Wima MKS2C022201A00JSSD-1 Film Capacitors Polyester Radial 220nF 63V

Image Representative of Range

Wima MKS2C022201A00JSSD-1 Film Capacitors Polyester Radial 220nF 63V

Order Code:

20-7226

Brand: Wima MPN: MKS2C022201A00JSSD-1 EAN-13: 2050004863307
Qty Unit Price (Ex VAT)
1+ £0.260
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
295 available to back orderBack-order availability date - 16/01/2026

Wima MKS2C022201A00JSSD-1 is a polyester film capacitor designed for reliable performance in various electronic circuits. This MKS2C022201A00JSSD-1 capacitor features a capacitance value of 220nF, a voltage rating of 63V, and maintains a tolerance of 5%, making it suitable for a range of precision applications. Constructed with a radial lead configuration and a 5mm lead pitch, it offers efficient space utilisation on printed circuit boards. With its robust polyester dielectric, the capacitor is ideal for use in filtering, coupling, and timing circuits where stability and low loss are essential. Known for its durability and consistent electrical characteristics, this component is often selected for use in industrial, automotive, and consumer electronics sectors.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot