Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Wiha SB369S9B 07193 Ball End Hex L-Key Set In ProStar Metric - 9pc

Order Code:  

49-4537

  Copy to clipboard
Brand: Wiha  Copy to clipboard MPN: 07193  Copy to clipboard EAN-13: 4010995071936
  • Country of Origin:
 Report an error

Discontinued

High quality L-key set from Wiha, suitable for all hex socket screws. These keys are particularly useful for dealing with screws that are hard to get to as the ball end enables the user to work at angles up to 25°. The handy ProStar holder allows each key to be removed easily without moving any others.


  • Made from hardened chrome-vanadium steel, manganese-phosphated
  • Manufacturer's type SB369S9B

Key sizes: 1.5mm, 2mm, 2.5mm, 3mm, 4mm, 5mm, 6mm, 8mm and 10mm.
Type Ball end metric
Pieces 9
Size Various
Material Chrome Vanadium Steel

Reviews


Be the first to submit a review