Wiha 42303 7929-02025 7015Y T20 x 25 mm |
65-6014
|
|
Back order - 53 availableBack-order availability date - 05/11/2026
|
1+ £38.03
Price per unit Ex VAT
|
Bit |
TORX Plus |
25mm |
T 20 |
1/4" |
Molybdenum vanadium steel |
tempered |
Wiha 42548 7929-02029 7015TY T20 x 29 mm 25pc |
65-6091
|
|
Back order - 55 availableBack-order availability date - 05/11/2026
|
1+ £63.71
Price per unit Ex VAT
|
Bit |
TORX Plus |
29mm |
T 20 |
1/4" |
Molybdenum vanadium steel |
tempered |
Wiha 42304 7929-02525 7015Y T25 x 25 mm |
65-6015
|
|
Despatched within 4 working days - 3 in stock
|
1+ £37.76
Price per unit Ex VAT
|
Bit |
TORX Plus |
25mm |
T 25 |
1/4" |
Molybdenum vanadium steel |
tempered |
Wiha 42549 7929-02529 7015TY T25 x 29 mm 25pc |
65-6092
|
|
Available to back orderBack order, lead time 14 days
|
1+ £77.00
Price per unit Ex VAT
|
Bit |
TORX Plus |
29mm |
T 25 |
1/4" |
Molybdenum vanadium steel |
tempered |
Wiha 42305 7929-03025 7015Y T30 x 25 mm |
65-6016
|
|
Back order - 51 availableBack-order availability date - 05/11/2026
|
1+ £39.85
Price per unit Ex VAT
|
Bit |
TORX Plus |
25mm |
T 30 |
1/4" |
Molybdenum vanadium steel |
tempered |
Wiha 42550 7929-03029 7015TY T30 x 29 mm 25pc |
65-6093
|
|
Despatched within 4 working days - 3 in stock
|
1+ £59.03
Price per unit Ex VAT
|
Bit |
TORX Plus |
29mm |
T 30 |
1/4" |
Molybdenum vanadium steel |
tempered |
Wiha 42294 7929-11225 7011Y PH2 x 25mm |
65-6012
|
|
Despatched within 4 working days - 2 in stock
|
1+ £36.96
Price per unit Ex VAT
|
Bit |
Phillips |
29mm |
PH 2 |
1/4" |
Molybdenum vanadium steel |
tempered |
Wiha 42539 7929-11229 7011TY PH2 x 29 mm 25pc |
65-6090
|
|
Despatched within 4 working days - 2 in stock
|
1+ £53.98
Price per unit Ex VAT
|
Bit |
Phillips |
29mm |
PH 2 |
1/4" |
Molybdenum vanadium steel |
tempered |
Wiha 42295 7929-12225 7012Y PZ2 x 25 mm |
65-6013
|
|
Back order - 27 availableBack-order availability date - 05/11/2026
|
1+ £37.03
Price per unit Ex VAT
|
Bit |
Phillips |
29mm |
PZ 2 |
1/4" |
Molybdenum vanadium steel |
tempered |
Wiha 42551 7929-12229 7012TY Bit Set PZ2 x 29 mm 25pc |
65-6094
|
|
Back order - 24 availableBack-order availability date - 05/11/2026
|
1+ £57.60
Price per unit Ex VAT
|
Bit Set |
Pozidriv |
29mm |
PZ 2 |
1/4" |
Molybdenum vanadium steel |
tempered |