Wiha 605096 7045Y Y-Bit T10 x 50 mm

Wiha Brand: Wiha
Until now, there was no clarity in the bit purchase, which bits are suitable for which application. Wiha puts an end to the complexity between the machine used, the screw case and the large selection of different bits. Thanks to the revolutionary bit concept of Wiha, only the screw shape is decisive for selecting the right bit. This makes the T-bit ideal for screwing T-shaped screws with a 90° angle between the thread and the screw head. Thanks to the patented, extended torsion zone, the bit is also suitable for impact and impact screwdrivers and has a 120x longer service life compared to the Wiha standard bits. In addition, the colored bits can be found quickly and easily and can also be found in the dark with UV light thanks to the color jacket. This reduces the number of lost bits and saves the costs of new procurement. Application: Suitable for screwing screws in T-shape. Also suitable for impact and impact screwdrivers.
Description Image Product Buy Pricing (Ex VAT) Size Type Downforce Drive Length Material Material properties
Wiha 41630 7045Y Y-Bit T10 x 50 mm
Wiha 41630 7045Y Y-Bit T10 x 50 mm
Standard range
Order code: 65-5935
MPN: 41630

Despatched within 4 working days - 5 in stock
1+ £16.15
Price per unit Ex VAT
T 10 Screwdriver Bit TORX Plus 1/4" 50mm Molybdenum vanadium steel tempered
Wiha 41631 7045Y Y-Bit T15 x 50 mm
Wiha 41631 7045Y Y-Bit T15 x 50 mm
Standard range
Order code: 65-5936
MPN: 41631

Despatched within 4 working days - 7 in stock
1+ £15.36
Price per unit Ex VAT
T 15 Screwdriver Bit TORX Plus 1/4" 50mm Molybdenum vanadium steel tempered
Wiha 41632 7045Y Y-Bit T20 x 50 mm
Wiha 41632 7045Y Y-Bit T20 x 50 mm
Standard range
Order code: 65-5937
MPN: 41632

Despatched within 4 working days - 6 in stock
1+ £15.74
Price per unit Ex VAT
T 20 Screwdriver Bit TORX Plus 1/4" 50mm Molybdenum vanadium steel tempered
Wiha 41633 7045Y Y-Bit T25 x 50 mm
Wiha 41633 7045Y Y-Bit T25 x 50 mm
Standard range
Order code: 65-5938
MPN: 41633

Despatched within 4 working days - 3 in stock
1+ £15.73
Price per unit Ex VAT
T 25 Screwdriver Bit TORX Plus 1/4" 50mm Molybdenum vanadium steel tempered
Wiha 41635 7045Y Y-Bit T30 x 50 mm
Wiha 41635 7045Y Y-Bit T30 x 50 mm
Standard range
Order code: 65-5939
MPN: 41635

Despatched within 4 working days - 2 in stock
1+ £15.79
Price per unit Ex VAT
T 30 Screwdriver Bit TORX Plus 1/4" 50mm Molybdenum vanadium steel tempered
Wiha 41636 7045Y Y-Bit T40 x 50 mm
Wiha 41636 7045Y Y-Bit T40 x 50 mm
Standard range
Order code: 65-5940
MPN: 41636

Despatched within 4 working days - 4 in stock
1+ £16.24
Price per unit Ex VAT
T 40 Screwdriver Bit TORX Plus 1/4" 50mm Molybdenum vanadium steel tempered

Trustpilot