Wiha 605095 7045TY TY-Bit T10 x 49 mm

Wiha Brand: Wiha
Reduces your costs: Bit can be found quickly and easily thanks to red color marking, with UV light even in dark surroundings. Saves time: No long search thanks to bright colored bit, low bit change time thanks to long life. Increases your efficiency: The generalist with 120x longer life* thanks to patented bit technology, suitable for all screws. (*compared to Wiha standard bit), so far, there was no clarity in the bit purchase process as to which bits are suitable for which application. Wiha puts an end to the complexity between the machine used, the screw case and the large selection of different bits. Thanks to the revolutionary bit concept of Wiha, only the screw shape is decisive for selecting the right bit. As a multi-talent, the TY bit is suitable for all types of screws, both for T-shaped and Y-shaped screws, and thus the ideal tool for screw connections in all materials. Thanks to the patented, extended torsion zone, the bit is also suitable for impact and impact screwdrivers and has a 120x longer service life compared to the Wiha standard bits. In addition, the colored bits can be found quickly and easily and can also be found in the dark with UV light thanks to the color jacket. This reduces the number of lost bits and saves the costs of new procurement. Application: Suitable for all types of screws. Also suitable for impact and impact screwdrivers.
Description Image Product Buy Pricing (Ex VAT) Downforce Drive Length Size Type Material Material properties
Wiha 42128 7045TY TY-Bit T10 x 49 mm
Wiha 42128 7045TY TY-Bit T10 x 49 mm
Standard range
Order code: 65-5998
MPN: 42128

Despatched within 4 working days - 9 in stock
1+ £18.19
Price per unit Ex VAT
T 10 Screwdriver Bit Molybdenum vanadium steel tempered
Wiha 42129 7045TY TY-Bit T15 x 49 mm
Wiha 42129 7045TY TY-Bit T15 x 49 mm
Standard range
Order code: 65-5999
MPN: 42129

Despatched within 4 working days - 7 in stock
1+ £17.74
Price per unit Ex VAT
T 15 Screwdriver Bit Molybdenum vanadium steel tempered
Wiha 42130 7045TY TY-Bit T20 x 49 mm
Wiha 42130 7045TY TY-Bit T20 x 49 mm
Standard range
Order code: 65-6000
MPN: 42130

Despatched within 4 working days - 4 in stock
1+ £18.24
Price per unit Ex VAT
TORX Plus 1/4" 49mm T 20 Screwdriver Bit Molybdenum vanadium steel tempered
Wiha 42131 7045TY TY-Bit T25 x 49 mm
Wiha 42131 7045TY TY-Bit T25 x 49 mm
Standard range
Order code: 65-6002
MPN: 42131

Despatched within 4 working days - 3 in stock
1+ £17.24
Price per unit Ex VAT
T 25 Screwdriver Bit Molybdenum vanadium steel tempered
Wiha 42132 7045TY TY-Bit T27 x 49 mm
Wiha 42132 7045TY TY-Bit T27 x 49 mm
Order code: 65-6003
MPN: 42132
1+ £16.61
Price per unit Ex VAT
TORX Plus 1/4" 49mm T 27 Screwdriver Bit Molybdenum vanadium steel tempered
Wiha 42133 7045TY TY-Bit T30 x 49 mm
Wiha 42133 7045TY TY-Bit T30 x 49 mm
Standard range
Order code: 65-6004
MPN: 42133

Despatched within 4 working days - 18 in stock
1+ £17.65
Price per unit Ex VAT
TORX Plus 1/4" 49mm T 30 Screwdriver Bit Molybdenum vanadium steel tempered
Wiha 42134 7045TY TY-Bit T40 x 49 mm
Wiha 42134 7045TY TY-Bit T40 x 49 mm
Standard range
Order code: 65-6005
MPN: 42134

Despatched within 4 working days - 5 in stock
1+ £18.31
Price per unit Ex VAT
TORX Plus 1/4" 49mm T 40 Screwdriver Bit Molybdenum vanadium steel tempered

Trustpilot