Wiha 605094 7045T T-Bit T10 x 50 mm

Wiha Brand: Wiha
Until now, there was no clarity in the bit purchase, which bits are suitable for which application. Wiha puts an end to the complexity between the machine used, the screw case and the large selection of different bits. Thanks to the revolutionary bit concept of Wiha, only the screw shape is decisive for selecting the right bit. This makes the T-bit ideal for screwing T-shaped screws with a 90° angle between the thread and the screw head. Thanks to the patented, extended torsion zone, the bit is also suitable for impact and impact screwdrivers and has a 120x longer service life compared to the Wiha standard bits. In addition, the colored bits can be found quickly and easily and can also be found in the dark with UV light thanks to the color jacket. This reduces the number of lost bits and saves the costs of new procurement. Application: Suitable for screwing screws in T-shape. Also suitable for impact and impact screwdrivers.
Description Image Product Buy Pricing (Ex VAT) Size Type Downforce Drive Length Material Material properties
Wiha 41643 7045T T-Bit T10 x 50 mm
Wiha 41643 7045T T-Bit T10 x 50 mm
Standard range
Order code: 65-5946
MPN: 41643

Despatched within 4 working days - 3 in stock
1+ £15.73
Price per unit Ex VAT
T 10 Screwdriver Bit TORX Plus 1/4" 50mm Molybdenum vanadium steel tempered
Wiha 41644 7045T T-Bit T15 x 50 mm
Wiha 41644 7045T T-Bit T15 x 50 mm
Standard range
Order code: 65-5947
MPN: 41644

Despatched within 4 working days - 5 in stock
1+ £15.72
Price per unit Ex VAT
T 15 Screwdriver Bit TORX Plus 1/4" 50mm Molybdenum vanadium steel tempered
Wiha 41645 7045T T-Bit T20 x 50 mm
Wiha 41645 7045T T-Bit T20 x 50 mm
Standard range
Order code: 65-5948
MPN: 41645

Despatched within 4 working days - 7 in stock
1+ £15.79
Price per unit Ex VAT
T 20 Screwdriver Bit TORX Plus 1/4" 50mm Molybdenum vanadium steel tempered
Wiha 41646 7045T T-Bit T25 x 50 mm
Wiha 41646 7045T T-Bit T25 x 50 mm
Extended range
Order code: 65-5949
MPN: 41646

Back order - 52 availableBack-order availability date - 05/11/2026
1+ £16.37
Price per unit Ex VAT
T 25 Screwdriver Bit TORX Plus 1/4" 50mm Molybdenum vanadium steel tempered
Wiha 41648 7045T T-Bit T30 x 50 mm
Wiha 41648 7045T T-Bit T30 x 50 mm
Extended range
Order code: 65-5950
MPN: 41648

Back order - 31 availableBack-order availability date - 05/11/2026
1+ £15.72
Price per unit Ex VAT
T 30 Screwdriver Bit TORX Plus 1/4" 50mm Molybdenum vanadium steel tempered
Wiha 41649 7045T T-Bit T40 x 50 mm
Wiha 41649 7045T T-Bit T40 x 50 mm
Extended range
Order code: 65-5951
MPN: 41649

Back order - 25 availableBack-order availability date - 05/11/2026
1+ £15.23
Price per unit Ex VAT
T 40 Screwdriver Bit TORX Plus 1/4" 50mm Molybdenum vanadium steel tempered

Trustpilot