Wiha 605090 7042TY TY-Bit PZ1 x 49 mm

Wiha Brand: Wiha
Until now, there was no clarity in the bit purchase, which bits are suitable for which application. Wiha puts an end to the complexity between the machine used, the screw case and the large selection of different bits. Thanks to the revolutionary bit concept of Wiha, only the screw shape is decisive for selecting the right bit. This makes the T-bit ideal for screwing T-shaped screws with a 90° angle between the thread and the screw head. Thanks to the patented, extended torsion zone, the bit is also suitable for impact and impact screwdrivers and has a 120x longer service life compared to the Wiha standard bits. In addition, the colored bits can be found quickly and easily and can also be found in the dark with UV light thanks to the color jacket. This reduces the number of lost bits and saves the costs of new procurement. Application: Suitable for screwing screws in T-shape. Also suitable for impact and impact screwdrivers.
Description Image Product Buy Pricing (Ex VAT) Size Type Material Material properties
Wiha 42121 7042TY TY-Bit PZ1 x 49 mm
Wiha 42121 7042TY TY-Bit PZ1 x 49 mm
Standard range
Order code: 65-5991
MPN: 42121

Despatched within 4 working days - 7 in stock
1+ £17.53
Price per unit Ex VAT
PZ 1 Screwdriver Bit Molybdenum vanadium steel tempered
Wiha 42122 7042TY TY-Bit PZ2 x 49 mm
Wiha 42122 7042TY TY-Bit PZ2 x 49 mm
Standard range
Order code: 65-5992
MPN: 42122

Despatched within 4 working days - 4 in stock
1+ £16.90
Price per unit Ex VAT
PZ 2 Screwdriver Bit Molybdenum vanadium steel tempered
Wiha 42123 7042TY TY-Bit PZ3 x 49 mm
Wiha 42123 7042TY TY-Bit PZ3 x 49 mm
Standard range
Order code: 65-5993
MPN: 42123

Despatched within 4 working days - 4 in stock
1+ £17.70
Price per unit Ex VAT
PZ 3 Screwdriver Bit Molybdenum vanadium steel tempered

Trustpilot