Wiha 605089 7042T T-Bit PZ1 x 50 mm

Wiha Brand: Wiha
Until now, there was no clarity in the bit purchase, which bits are suitable for which application. Wiha puts an end to the complexity between the machine used, the screw case and the large selection of different bits. Thanks to the revolutionary bit concept of Wiha, only the screw shape is decisive for selecting the right bit. This makes the T-bit ideal for screwing T-shaped screws with a 90° angle between the thread and the screw head. Thanks to the patented, extended torsion zone, the bit is also suitable for impact and impact screwdrivers and has a 120x longer service life compared to the Wiha standard bits. In addition, the colored bits can be found quickly and easily and can also be found in the dark with UV light thanks to the color jacket. This reduces the number of lost bits and saves the costs of new procurement. Application: Suitable for screwing screws in T-shape. Also suitable for impact and impact screwdrivers.
Description Image Product Buy Pricing (Ex VAT) Size Type Downforce Drive Length Material Material properties
Wiha 41640 7042T T-Bit PZ1 x 50 mm
Wiha 41640 7042T T-Bit PZ1 x 50 mm
Order code: 65-5943
MPN: 41640
1+ £14.79
Price per unit Ex VAT
PZ 1 Screwdriver Bit Pozidriv 1/4" 50mm Molybdenum vanadium steel tempered
Wiha 41641 7042T T-Bit PZ2 x 50 mm
Wiha 41641 7042T T-Bit PZ2 x 50 mm
Extended range
Order code: 65-5944
MPN: 41641

Back order - 21 availableBack-order availability date - 01/11/2026
1+ £9.48
Price per unit Ex VAT
PZ 2 Screwdriver Bit Pozidriv 1/4" 50mm Molybdenum vanadium steel tempered
Wiha 41642 7042T T-Bit PZ3 x 50 mm
Wiha 41642 7042T T-Bit PZ3 x 50 mm
Order code: 65-5945
MPN: 41642
1+ £14.15
Price per unit Ex VAT
PZ 3 Screwdriver Bit Pozidriv 1/4" 50mm Molybdenum vanadium steel tempered

Trustpilot