Wiha 605087 7041TY TY-Bit PH1 x 49 mm 25pc

Wiha Brand: Wiha
Until now, there was no clarity in the bit purchase, which bits are suitable for which application. Wiha puts an end to the complexity between the machine used, the screw case and the large selection of different bits. Thanks to the revolutionary bit concept of Wiha, only the screw shape is decisive for selecting the right bit. This makes the T-bit ideal for screwing T-shaped screws with a 90° angle between the thread and the screw head. Thanks to the patented, extended torsion zone, the bit is also suitable for impact and impact screwdrivers and has a 120x longer service life compared to the Wiha standard bits. In addition, the colored bits can be found quickly and easily and can also be found in the dark with UV light thanks to the color jacket. This reduces the number of lost bits and saves the costs of new procurement. Application: Suitable for screwing screws in T-shape. Also suitable for impact and impact screwdrivers.
Description Image Product Buy Pricing (Ex VAT) Size Type Material Material properties
Wiha 42097 7041TY TY-Bit PH1 x 49 mm 25pc
Wiha 42097 7041TY TY-Bit PH1 x 49 mm 25pc
Extended range
Order code: 65-5971
MPN: 42097

Back order - 18 availableBack-order availability date - 15/07/2026
1+ £19.77
Price per unit Ex VAT
PH 1 Screwdriver Bit Molybdenum vanadium steel tempered
Wiha 42119 7041TY TY-Bit PH2 x 49 mm
Wiha 42119 7041TY TY-Bit PH2 x 49 mm
Extended range
Order code: 65-5989
MPN: 42119

Back order - 24 availableBack-order availability date - 15/07/2026
1+ £17.81
Price per unit Ex VAT
PH 2 Screwdriver Bit Molybdenum vanadium steel tempered
Wiha 42120 7041TY TY-Bit PH3 x 49 mm
Wiha 42120 7041TY TY-Bit PH3 x 49 mm
Standard range
Order code: 65-5990
MPN: 42120

Despatched within 4 working days - 2 in stock
1+ £16.23
Price per unit Ex VAT
PH 3 Screwdriver Bit Molybdenum vanadium steel tempered


Trustpilot