Wiha 605084 7015Y Y-Bit T10 x 25 mm

Wiha Brand: Wiha
Until now, there was no clarity in the bit purchase, which bits are suitable for which application. Wiha puts an end to the complexity between the machine used, the screw case and the large selection of different bits. Thanks to the revolutionary bit concept of Wiha, only the screw shape is decisive for selecting the right bit. This makes the T-bit ideal for screwing T-shaped screws with a 90° angle between the thread and the screw head. Thanks to the patented, extended torsion zone, the bit is also suitable for impact and impact screwdrivers and has a 120x longer service life compared to the Wiha standard bits. In addition, the colored bits can be found quickly and easily and can also be found in the dark with UV light thanks to the color jacket. This reduces the number of lost bits and saves the costs of new procurement. Application: Suitable for screwing screws in T-shape. Also suitable for impact and impact screwdrivers.
Description Image Product Buy Pricing (Ex VAT) Size Type Downforce Drive Length Material Material properties
Wiha 41591 7015Y Y-Bit T10 x 25 mm
Wiha 41591 7015Y Y-Bit T10 x 25 mm
Standard range
Order code: 65-5905
MPN: 41591

Despatched within 4 working days - 5 in stock
1+ £7.77
Price per unit Ex VAT
T 10 Screwdriver Bit TORX Plus 1/4" 25mm Molybdenum vanadium steel tempered
Wiha 41592 7015Y Y-Bit T15 x 25 mm
Wiha 41592 7015Y Y-Bit T15 x 25 mm
Standard range
Order code: 65-5906
MPN: 41592

Despatched within 4 working days - 6 in stock
1+ £7.49
Price per unit Ex VAT
T 15 Screwdriver Bit TORX Plus 1/4" 25mm Molybdenum vanadium steel tempered
Wiha 41593 7015Y Y-Bit T20 x 25 mm
Wiha 41593 7015Y Y-Bit T20 x 25 mm
Standard range
Order code: 65-5907
MPN: 41593

Despatched within 4 working days - 8 in stock
1+ £7.43
Price per unit Ex VAT
T 20 Screwdriver Bit TORX Plus 1/4" 25mm Molybdenum vanadium steel tempered
Wiha 41594 7015Y Y-Bit T25 x 25 mm
Wiha 41594 7015Y Y-Bit T25 x 25 mm
Standard range
Order code: 65-5908
MPN: 41594

Despatched within 4 working days - 16 in stock
1+ £7.70
Price per unit Ex VAT
T 25 Screwdriver Bit TORX Plus 1/4" 25mm Molybdenum vanadium steel tempered
Wiha 41596 7015Y Y-Bit T30 x 25 mm
Wiha 41596 7015Y Y-Bit T30 x 25 mm
Standard range
Order code: 65-5909
MPN: 41596

Despatched within 4 working days - 8 in stock
1+ £7.43
Price per unit Ex VAT
T 30 Screwdriver Bit TORX Plus 1/4" 25mm Molybdenum vanadium steel tempered
Wiha 41597 7015Y Y-Bit T40 x 25 mm
Wiha 41597 7015Y Y-Bit T40 x 25 mm
Extended range
Order code: 65-5910
MPN: 41597

Available to back orderBack order, lead time 11 days
1+ £7.77
Price per unit Ex VAT
T 40 Screwdriver Bit TORX Plus 1/4" 25mm Molybdenum vanadium steel tempered

Trustpilot