Wiha 605083 7015TY TY-Bit T10 x 29 mm

Wiha Brand: Wiha
Reduces your costs: Bit can be found quickly and easily thanks to red color marking, with UV light even in dark surroundings. Saves time: No long search thanks to bright colored bit, low bit change time thanks to long life. Increases your efficiency: The generalist with 120x longer life* thanks to patented bit technology, suitable for all screws. (*compared to Wiha standard bit), so far, there was no clarity in the bit purchase process as to which bits are suitable for which application. Wiha puts an end to the complexity between the machine used, the screw case and the large selection of different bits. Thanks to the revolutionary bit concept of Wiha, only the screw shape is decisive for selecting the right bit. As a multi-talent, the TY bit is suitable for all types of screws, both for T-shaped and Y-shaped screws, and thus the ideal tool for screw connections in all materials. Thanks to the patented, extended torsion zone, the bit is also suitable for impact and impact screwdrivers and has a 120x longer service life compared to the Wiha standard bits. In addition, the colored bits can be found quickly and easily and can also be found in the dark with UV light thanks to the color jacket. This reduces the number of lost bits and saves the costs of new procurement. Application: Suitable for all types of screws. Also suitable for impact and impact screwdrivers.
Description Image Product Buy Pricing (Ex VAT) Downforce Drive Length Size Type Material Material properties
Wiha 42108 7015TY TY-Bit T10 x 29 mm
Wiha 42108 7015TY TY-Bit T10 x 29 mm
Standard range
Order code: 65-5981
MPN: 42108

Despatched within 4 working days - 5 in stock
1+ £12.28
Price per unit Ex VAT
T 10 Screwdriver Bit Molybdenum vanadium steel tempered
Wiha 42110 7015TY TY-Bit T20 x 29 mm
Wiha 42110 7015TY TY-Bit T20 x 29 mm
Standard range
Order code: 65-5982
MPN: 42110

Despatched within 4 working days - 9 in stock
1+ £12.73
Price per unit Ex VAT
TORX Plus 1/4" 29mm T 20 Screwdriver Bit Molybdenum vanadium steel tempered
Wiha 42111 7015TY TY-Bit T25 x 29 mm
Wiha 42111 7015TY TY-Bit T25 x 29 mm
Standard range
Order code: 65-5983
MPN: 42111

Despatched within 4 working days - 5 in stock
1+ £12.20
Price per unit Ex VAT
T 25 Screwdriver Bit Molybdenum vanadium steel tempered
Wiha 42112 7015TY TY-Bit T27 x 29 mm
Wiha 42112 7015TY TY-Bit T27 x 29 mm
Standard range
Order code: 65-5984
MPN: 42112

Despatched within 4 working days - 4 in stock
1+ £11.95
Price per unit Ex VAT
TORX Plus 1/4" 29mm T 27 Screwdriver Bit Molybdenum vanadium steel tempered
Wiha 42113 7015TY TY-Bit T30 x 29 mm
Wiha 42113 7015TY TY-Bit T30 x 29 mm
Standard range
Order code: 65-5985
MPN: 42113

Despatched within 4 working days - 7 in stock
1+ £12.25
Price per unit Ex VAT
T 30 Screwdriver Bit Molybdenum vanadium steel tempered
Wiha 42150 7015TY TY-Bit T40 x 29 mm
Wiha 42150 7015TY TY-Bit T40 x 29 mm
Standard range
Order code: 65-6011
MPN: 42150

Despatched within 4 working days - 3 in stock
1+ £12.31
Price per unit Ex VAT
T 40 Screwdriver Bit Molybdenum vanadium steel tempered

Trustpilot