Wiha 605082 7015T T-Bit T10 x 25 mm

Wiha Brand: Wiha
Until now, there was no clarity in the bit purchase, which bits are suitable for which application. Wiha puts an end to the complexity between the machine used, the screw case and the large selection of different bits. Thanks to the revolutionary bit concept of Wiha, only the screw shape is decisive for selecting the right bit. This makes the T-bit ideal for screwing T-shaped screws with a 90° angle between the thread and the screw head. Thanks to the patented, extended torsion zone, the bit is also suitable for impact and impact screwdrivers and has a 120x longer service life compared to the Wiha standard bits. In addition, the colored bits can be found quickly and easily and can also be found in the dark with UV light thanks to the color jacket. This reduces the number of lost bits and saves the costs of new procurement. Application: Suitable for screwing screws in T-shape. Also suitable for impact and impact screwdrivers.
Description Image Product Buy Pricing (Ex VAT) Size Type Downforce Drive Length Material Material properties
Wiha 41604 7015T T-Bit T10 x 25 mm
Wiha 41604 7015T T-Bit T10 x 25 mm
Standard range
Order code: 65-5917
MPN: 41604

Despatched within 4 working days - 6 in stock
1+ £7.47
Price per unit Ex VAT
T 10 Screwdriver Bit TORX Plus 1/4" 25mm Molybdenum vanadium steel tempered
Wiha 41605 7015T T-Bit T15 x 25 mm
Wiha 41605 7015T T-Bit T15 x 25 mm
Standard range
Order code: 65-5918
MPN: 41605

Despatched within 4 working days - 4 in stock
1+ £7.97
Price per unit Ex VAT
T 15 Screwdriver Bit TORX Plus 1/4" 25mm Molybdenum vanadium steel tempered
Wiha 41606 7015T T-Bit T20 x 25 mm
Wiha 41606 7015T T-Bit T20 x 25 mm
Standard range
Order code: 65-5919
MPN: 41606

Despatched within 4 working days - 5 in stock
1+ £7.37
Price per unit Ex VAT
T 20 Screwdriver Bit TORX Plus 1/4" 25mm Molybdenum vanadium steel tempered
Wiha 41607 7015T T-Bit T25 x 25 mm
Wiha 41607 7015T T-Bit T25 x 25 mm
Standard range
Order code: 65-5920
MPN: 41607

Despatched within 4 working days - 4 in stock
1+ £7.77
Price per unit Ex VAT
T 25 Screwdriver Bit TORX Plus 1/4" 25mm Molybdenum vanadium steel tempered
Wiha 41609 7015T T-Bit T30 x 25 mm
Wiha 41609 7015T T-Bit T30 x 25 mm
Standard range
Order code: 65-5921
MPN: 41609

Despatched within 4 working days - 13 in stock
1+ £7.72
Price per unit Ex VAT
T 30 Screwdriver Bit TORX Plus 1/4" 25mm Molybdenum vanadium steel tempered
Wiha 41610 7015T T-Bit T40 x 25 mm
Wiha 41610 7015T T-Bit T40 x 25 mm
Standard range
Order code: 65-5922
MPN: 41610

Despatched within 4 working days - 2 in stock
1+ £7.39
Price per unit Ex VAT
T 40 Screwdriver Bit TORX Plus 1/4" 25mm Molybdenum vanadium steel tempered

Trustpilot