Wiha 605080 7013T T-Bit 3,0 x 25 mm

Wiha Brand: Wiha
Until now, there was no clarity in the bit purchase, which bits are suitable for which application. Wiha puts an end to the complexity between the machine used, the screw case and the large selection of different bits. Thanks to the revolutionary bit concept of Wiha, only the screw shape is decisive for selecting the right bit. This makes the T-bit ideal for screwing T-shaped screws with a 90° angle between the thread and the screw head. Thanks to the patented, extended torsion zone, the bit is also suitable for impact and impact screwdrivers and has a 120x longer service life compared to the Wiha standard bits. In addition, the colored bits can be found quickly and easily and can also be found in the dark with UV light thanks to the color jacket. This reduces the number of lost bits and saves the costs of new procurement. Application: Suitable for screwing screws in T-shape. Also suitable for impact and impact screwdrivers.
Description Image Product Buy Pricing (Ex VAT) Size Type Downforce Drive Length Material Material properties
Wiha 41611 7013T T-Bit 3,0 x 25 mm
Wiha 41611 7013T T-Bit 3,0 x 25 mm
Standard range
Order code: 65-5923
MPN: 41611

Despatched within 4 working days - 7 in stock
1+ £7.74
Price per unit Ex VAT
SW 3 Screwdriver Bit Allen 1/4" 25mm Molybdenum vanadium steel tempered
Wiha 41612 7013T T-Bit 4,0 x 25 mm
Wiha 41612 7013T T-Bit 4,0 x 25 mm
Standard range
Order code: 65-5924
MPN: 41612

Despatched within 4 working days - 1 in stock
1+ £7.27
Price per unit Ex VAT
SW 4 Screwdriver Bit Allen 1/4" 25mm Molybdenum vanadium steel tempered
Wiha 41613 7013T T-Bit 5,0 x 25 mm
Wiha 41613 7013T T-Bit 5,0 x 25 mm
Extended range
Order code: 65-5925
MPN: 41613

Back order - 310 availableBack-order availability date - 16/11/2026
1+ £7.49
Price per unit Ex VAT
SW 5 Screwdriver Bit Allen 1/4" 25mm Molybdenum vanadium steel tempered
Wiha 41614 7013T T-Bit 6,0 x 25 mm
Wiha 41614 7013T T-Bit 6,0 x 25 mm
Extended range
Order code: 65-5926
MPN: 41614

Back order - 171 availableBack-order availability date - 16/11/2026
1+ £7.49
Price per unit Ex VAT
SW 6 Screwdriver Bit Allen 1/4" 25mm Molybdenum vanadium steel tempered

Trustpilot