Wiha 605076 7011Y Y-Bit PH2 x 25 mm

Wiha Brand: Wiha
Until now, there was no clarity in the bit purchase, which bits are suitable for which application. Wiha puts an end to the complexity between the machine used, the screw case and the large selection of different bits. Thanks to the revolutionary bit concept of Wiha, only the screw shape is decisive for selecting the right bit. This makes the T-bit ideal for screwing T-shaped screws with a 90° angle between the thread and the screw head. Thanks to the patented, extended torsion zone, the bit is also suitable for impact and impact screwdrivers and has a 120x longer service life compared to the Wiha standard bits. In addition, the colored bits can be found quickly and easily and can also be found in the dark with UV light thanks to the color jacket. This reduces the number of lost bits and saves the costs of new procurement. Application: Suitable for screwing screws in T-shape. Also suitable for impact and impact screwdrivers.
Description Image Product Buy Pricing (Ex VAT) Size Type Downforce Drive Length Material Material properties
Wiha 41586 7011Y Y-Bit PH2 x 25 mm
Wiha 41586 7011Y Y-Bit PH2 x 25 mm
Extended range
Order code: 65-5900
MPN: 41586

Back order - 131 availableBack-order availability date - 16/11/2026
1+ £7.77
Price per unit Ex VAT
PH 2 Screwdriver Bit Phillips 1/4" 25mm Molybdenum vanadium steel tempered
Wiha 41587 7011Y Y-Bit PH3 x 25 mm
Wiha 41587 7011Y Y-Bit PH3 x 25 mm
Extended range
Order code: 65-5901
MPN: 41587

Back order - 38 availableBack-order availability date - 16/11/2026
1+ £7.77
Price per unit Ex VAT
PH 3 Screwdriver Bit Phillips 1/4" 25mm Molybdenum vanadium steel tempered

Trustpilot