Wiha 605075 7011TY TY-Bit PH1 x 29 mm 25pc

Wiha Brand: Wiha
Until now, there was no clarity in the bit purchase, which bits are suitable for which application. Wiha puts an end to the complexity between the machine used, the screw case and the large selection of different bits. Thanks to the revolutionary bit concept of Wiha, only the screw shape is decisive for selecting the right bit. This makes the T-bit ideal for screwing T-shaped screws with a 90° angle between the thread and the screw head. Thanks to the patented, extended torsion zone, the bit is also suitable for impact and impact screwdrivers and has a 120x longer service life compared to the Wiha standard bits. In addition, the colored bits can be found quickly and easily and can also be found in the dark with UV light thanks to the color jacket. This reduces the number of lost bits and saves the costs of new procurement. Application: Suitable for screwing screws in T-shape. Also suitable for impact and impact screwdrivers.
Description Image Product Buy Pricing (Ex VAT) Downforce Drive Length Size Type Material Material properties
Wiha 42096 7011TY TY-Bit PH1 x 29 mm 25pc
Wiha 42096 7011TY TY-Bit PH1 x 29 mm 25pc
Standard range
Order code: 65-5970
MPN: 42096

Despatched within 4 working days - 4 in stock
1+ £10.82
Price per unit Ex VAT
PH 1 Screwdriver Bit Molybdenum vanadium steel tempered
Wiha 42100 7011TY TY-Bit PH2 x 29 mm
Wiha 42100 7011TY TY-Bit PH2 x 29 mm
Standard range
Order code: 65-5973
MPN: 42100

Despatched within 4 working days - 6 in stock
1+ £11.19
Price per unit Ex VAT
PH 2 Screwdriver Bit Molybdenum vanadium steel tempered
Wiha 42101 7011TY TY-Bit PH3 x 29 mm
Wiha 42101 7011TY TY-Bit PH3 x 29 mm
Standard range
Order code: 65-5974
MPN: 42101

Despatched within 4 working days - 1 in stock
1+ £10.69
Price per unit Ex VAT
PH 3 Screwdriver Bit Molybdenum vanadium steel tempered
Wiha 41585 7011Y Y-Bit PH1 x 25 mm
Wiha 41585 7011Y Y-Bit PH1 x 25 mm
Standard range
Order code: 65-5899
MPN: 41585

Despatched within 4 working days - 1 in stock
1+ £7.49
Price per unit Ex VAT
Phillips 1/4" 25mm PH 1 Screwdriver Bit Molybdenum vanadium steel tempered

Trustpilot