Wiha 45698 SB490FL01 Floodlight Rechargeable 30 W, 3,000 lm

MPN
45698
Brand
Wiha
EAN-13
4010995456986
Order Code
65-6183
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £124.00 £105.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 19/11/2026

No power on the construction site? This is not an unusual situation, but the everyday reality of the craftsmen. Here the battery-operated industrial light from Wiha is used and offers a reliable lighting up to 3,000 lm independent of fixed power sources. The battery-operated industrial light has a powerful COB-LED, which can be set to 750 lm (press 1x), 1,500 lm (press 2x) or 3,000 lm (press 3x) at the push of a button and provides for a wide illumination. A strong magnetic mount on the base and a 360° rotating hook for hanging the spotlight provide numerous fastening possibilities and thus your hands are free when working. The compact and well-known battery-operated industrial light is shock-proof (IK07) and splash-proof (54). Light duration is up to 13 hours. An integrated charge control and remaining capacity display ensures that unexpected downtime is avoided and that the battery is optimally used thanks to efficient lighting control. The construction spotlight is recharged with the enclosed standard USB cable type C. During the charging process, the spotlight can continue to be operated with at least 80% of the Leuchtkraft at the highest luminosity level.
Type Floodlight
Bulb Type LED (monochrome)
Colour Black, Red
Energy efficiency rating n.rel.
IP Rating IP54, IK07
Material Plastic
Number of bulbs 1
Total luminous flux 3000lm
Width 180mm

Reviews

Be the first to submit a review

Trustpilot