Wiha 45216 Voltage and Continuity Tester 12-1,000 V AC, CAT IV

MPN
45216
Brand
Wiha
EAN-13
4010995452162
Order Code
98-4700
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £102.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Wiha Voltage and Continuity Tester is made for standardised voltage testing, continuity testing, optical rotational field testing, single-pole testing, and automatic polarity detection.
The LED display ensures easy to read measurement results. An additional signal sound indicates the current flow during the continuity check. A check can also be conveniently carried out on sockets with a single hand thanks to the integrated spacer. Simultaneous pressing of both buttons on both handles of the test tips allows the functional test of the FI protective switch by connecting a load.
It also has an integrated flashlight function, providing optimal illumination conditions even in poorly lit work environments.
According to the measurement categories CAT III up to 1,000 V and CAT IV up to 600 V, the voltage and continuity tester from Wiha offers maximum safety for people working on building installation and directly on the sources of low-voltage installations.

Complaint with the standards IEC 61243-3:2014, IP64, CE CAT II 1.000V / CAT IV 600V.

Specifications:

Voltage V AC (min. – max.): 12-1,000V.
Voltage V DC (min. – max.): 12-1,500V.
Single-pole Phase Test: 100 - 700 V AC.
Protection Class: IP 64.
Operating Temperature: -15 - 40°C.
Power: 2 x AAA Batteries (supplied).


Type Hand Crimping Tools

Reviews

Be the first to submit a review

Trustpilot