Christmas Opening Hours and Delivery Dates here

Wiha 44423 eMobility Workshop Trolley Set, 113 Piece

Order Code:

98-4688

Brand: Wiha MPN: 44423 EAN-13: 4010995444235
  • RoHS Compliant
  • Country of Origin: Germany
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £4631.15 £4341.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


The 113 Piece Wiha eMobility Workshop Trolley Set, contains a large assortment of insulated tools, compiled for work on hybrid and electric vehicles. All the VDE tools in this kit have been individually tested at 10,000 V AC for electrical safety in accordance with IEC 60900:2012. Approved for 1,000 V AC.
Supplied in a Workshop Trolley. Tools are distributed over five drawers, the tools are protected and are clearly arranged in precisely fitting foam inserts. Thanks to the fully extendable drawers, the tools are always easily accessible. Additional storage space and the integrated 4-way power socket allow the trolley to be expanded individually, even with electrical appliances. Its roller runners can comfortably transport up to 150 kg of contents within the workshop.
At the same time, the locks on the roller runners guarantee absolute stability and steadiness. Thus the workshop trolley can be used flexibly in mobile applications, as a stable work table and as a shelf.

Contains the following:

1 x TorqueVario®-S electric variable Torque Screwdriver 0.8-5Nm.

1 x SoftFinish® electric slimVario Stubby bit holder Screwdriver.

6 x 75mm electric slimBit Slotted Bits: 2.5, 3.0, 3.5, 4.0, 5.5 & 6.5mm.

2 x 75mm electric slimBit Phillips Bits: PH1 & PH2.

2 x 75mm electric slimBit Pozidriv Bits: PZ1 & PZ2.

5 x 75mm electric slimBit TORX® Bits: T8, T10, T15, T20 & T20.

5 x 75mm electric slimBit Hex Bits: 2.5, 3.0, 4.0, 5.0 & 6.0mm.

2 x 1/4in Insulated Extension for nut driver inserts: 75mm & 150mm.

1 x electric slimVario® Adapter for 1/4in Nut driver.

1 x electric  slimVario® Extension for slimBits 6.0mm.

1 x TorqueVario-S electric Adapter for 1/4in Nut Driver.

8 x 1/4in Insulated Hex Nut Driver Inserts: 4.0 x 42mm, 5.0 x 42mm, 5.5 x 42mm, 6.0 x 42mm, 7.0 x 42mm, 8.0 x 42mm, 9.0 x 42mm & 10.0 x 42mm.

5 x 1/4in Insulated Internal Hex Nut Driver Inserts: 3.0 x 65mm, 4.0 x 65mm, 5.0 x 65mm, 6.0 x 65mm & 8.0 x 65mm.

1 x Cable stripping Knife for round cables.

1 x 100-310lm Flashlight (LED, laser and UV) incl. 3 AAA batteries.

1 x 3/8in electric Adjustable Torque Key for nut drivers.

1 x 3/8in Insulated Square Adapter for 1/4in Nut Drivers.

2 x 3/8in Insulated Extensions: 125mm & 250mm.

10 x 3/8in Insulated Hex Nut Driver Inserts: 11.0 x 45mm, 12.0 x 45mm, 13.0 x 45mm, 14.0 x 45mm, 16.0 x 45mm, 17.0 x 45mm, 18.0 x 45mm, 19.0 x 47mm, 21.0 x 47mm & 22.0 x 47mm.

1 x TorqueVario®-S T electric T-handle Screwdriver 5-14Nm.

1 x TorqueVario®-S T electric T-handle Adapter for 1/4in nut driver.

4 x Interchangeable electric TORX® Blades (for torque screwdriver with T-handle electric): T15, T20, T25 & T27.

1 x Professional electric Water Pump Pliers with push button adjustment 250mm.

1 x Professional electric Diagonal Cutters with DynamicJoint® 180mm.

1 x Professional electric Cable Cutters with switchable opening spring 210mm.

1 x Professional electric Combination Pliers with DynamicJoint® 200mm.

1 x Professional electric Long flat-nose Pliers 160mm.

1 x Professional electric Needle Nose Pliers 200mm.

1 x Professional electric Stripping Pliers 160mm.

1 x Professional electric Type 13 Crimping Pliers 180mm.

15 x Single, Insulated Open-end Spanners: 6.0 x 90mm, 7.0 x 90mm, 8.0 x 100mm, 9.0 x 100mm, 10.0 x 110mm, 11.0 x 110mm, 12.0 x 130mm, 13.0 x 135mm, 14.0 x 145mm, 15.0 x 150mm, 16.0 x 160mm, 17.0 x 160mm, 18.0 x 175mm, 19.0 x 175mm & 22.0 x 195mm.

1 x electric Adjustable Spanner 0-30 x 250mm.

1 x eMobility Voltage & Continuity Tester 12-1,000V AC, CAT IV incl. 2x AAA batteries.

1 x Charger for 18500 Li-ion batteries with USB and Europlug.

1 x speedE® E-screwdriver Handle .

2 x Insulating End Caps: 40mm & 60mm.

2 x Insulating Blanket Clamps: L=80mm & L=160mm.

1 x Protective IEC Blanket 1,000 (AC) / 1,500 (DC) (thickness 1mm).

1 x Pair of 100% Cotton Undergloves Size 9-10.

1 x Face Shield 1,000 V AC / 1,500 V DS (210 x 450mm/weight 400g).

1 x SoftFinish® electric slimVario Bit Holder.

3 x Deep3/8in electric Double Hex Socket Wrench Inserts: M8 x 80mm, M10 x 80mm & M12 x 80mm.

1 x Pair of Electrically Insulating Gloves Size 10.

1 x Electric and Hybrid Vehicles Warning Sign.

1 x Battery Set, 18500 Li-ion 2 units in box.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot