Wiha 43797 Non-contact Voltage Detector 12-1000V AC

MPN
43797
Brand
Wiha
EAN-13
4010995437978
Order Code
98-4665
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

This Wiha Voltage Detector is used to detect and locate live electrical cabling and wires, breaks and cable interruptions, blown fuses, defective light bulbs on light chains and single wires.
The contactless Wiha voltage tester will give an initial indication of whether an area is live or not thanks to an optical and audible signal. Once the tester is switched on, the permanently green LED indicates the tester is ready for use.
During the voltage test, the LEDs will light up blue (weak), orange, or red (strong), depending on the strength of the alternating electric field.
The device switches off automatically to save energy if it is not used for four minutes. An integrated flashlight allows the user to illuminate the measurement point in dark environments and can be switched off and on manually for use solely as a flashlight.
With its push-on clip, the voltage tester snugly fits into any shirt or trouser pocket thanks to its handy size.
Suitable for all socket variants worldwide thanks to its measurement tip suited to international usage. Designed for CAT IV 1,000 VAC, the single-pole voltage tester complies with EN 61010-1/IEC 61326.
The voltage tester should be tested on a known voltage source before and after every use to ensure it functions correctly.

Specifications:

Voltage V AC (min. – max.): 12-1000V.
Protection Class: IP 67.
Operating Temperature: -20 - 40°C.
Power: 2 x AAA Batteries (supplied).


Reviews

Be the first to submit a review

Trustpilot