Wiha 43666 Z 50 3 06 Cable Cutter Professional Electric 210 mm

MPN
43666
Brand
Wiha
EAN-13
4010995436667
Order Code
65-6130
Country of Origin
Vietnam
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £37.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

You want to have a clean cut when cutting cables to length? No problem with the cable cutter pliers from Wiha. They provide clean, smooth cutting to length of copper and aluminum cables without crushing, as well as the option of stripping and skinning. Its opening spring can be switched on and off, which allows the user to work effortlessly for long periods of time. The ergonomically shaped plier handle also ensures comfortable, fatigue-proof work. The high-quality chrome-plated plier surface additionally provides protection against rust, ensuring the pliers have a long service life. The cutting edges that are inductively hardened to approx. 64 HRC and the high-quality C 70 tool steel contribute to a long tool life. The insulated cable cutter pliers are subject to routine testing as per the international IEC 60900 standard, thus ensuring safe work on live parts up to 1,000 V AC.
Type Cutters
ESD Safe No
Length 210mm
VDE Safe No
Suitable For Single/multi-core aluminium and copper cables
Weight 330g
Wire hardness cross section (max.) 60mm²

Reviews

Be the first to submit a review

Trustpilot