Wiha 43333 Z 12 1 02 160 mm Industrial Diagonal Cutters 160mm

MPN
43333
Brand
Wiha
EAN-13
4010995433338
Order Code
65-6111
Country of Origin
Vietnam
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Special joint design DynamicJoint® reduces the effort required for cutting. For cutting soft and hard wires, a universal cutter must not be missing in the craftsman's equipment. The industrial side cutter from Wiha proves itself as robust all-rounder pliers and is versatile applicable. The pliers joint with DynamicJoint® ensures optimum transmission of hand force to the cutting edges and up to 20% higher cutting force. The precise pliers with semi-circular head shape also enables a clean cutting edge. The ergonomically shaped pliers handle guarantees a comfortable, fatigue-free working.
Type Cutters
ESD Safe No
Length 160mm
VDE Safe No
Height 5.60mm
Range of use Workshop
Weight 234g
Width 16.00mm
Wire hardness (max.) soft wire 2mm

Reviews

Be the first to submit a review

Trustpilot