Wiha 38191 Z 18 0 06 200 mm Professional Electric Diaginal Cutters 200mm

MPN
38191
Brand
Wiha
EAN-13
4010995381912
Order Code
65-5867
Country of Origin
Vietnam
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £40.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Application: for cutting different materials from soft to extremely hard, like for example: · Cable, nails, screws, bolts, Wire Rope, spring wire, chains, etc. · For working in the area of conducting parts up to 1000 V AC · Design: Clever-BiCut replaced two pliers · Powerful - up to 50% less manual force for cutting responsible · Power doubling of the cutting power for extremely hard materials · Comfortable switching through true one-handed operation · Robust and durable - induction hardened blades up to 64 HRC · Head shape: Half-round · Standards: In accordance with DIN ISO 5749 · Material: hard as steel drop-forged from high-quality C70 steel.
Type Cutters
ESD Safe No
Length 200mm
VDE Safe No
DIN Standard DIN EN 60900
Edge hardness 64HRC
EN Standard EN 60900
Height 3.00mm
Material Tool steel
Range of use VDE
Standards DIN ISO 5749
Weight 350g
Wire hardness (max.) hard wire 3.5mm
Wire hardness piano wire (max.) 3mm

Reviews

Be the first to submit a review

Trustpilot