Wiha 366BEH8 32394 TORX® Ball End L-Key Set In Classic Holder

MPN
32394
Brand
Wiha
EAN-13
4010995323943
Order Code
49-4645
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £31.83 £31.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

This 8-part ball end L-key set from Wiha contains all the most commonly used key sizes and is ideal for dealing with hard-to-reach TORX® screws. The keys are kept in a well-organised holder which means each one can be easily accessed. The TORX® ball end enables fastening and unfastening at angles of up to 25°.


  • Made from chrome-vanadium steel, through hardened, and manganese-phosphated
  • Manufacturer's type 366BEH8

Includes key sizes T9, T10, T15, T20, T25, T27, T30 and T40.
Type Ball end Torx
Number of Pieces 8
Torx Key Size Various
Material Chrome Vanadium Steel

Reviews

Be the first to submit a review

Trustpilot