Wiha 32298 281T601 Screwdriver with interchangeable blade set SYSTEM 6 7pc

MPN
32298
Brand
Wiha
EAN-13
4010995322984
Order Code
65-5800
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £46.62 £46.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Versatile for general applications in the workshop and operation. Ball head allows screws to be fastened at an angle of up to 25°. Handle: with 6 mm hexagon chuck. Reversible blade allows variable length setting of 42 - 114 mm. click-stop ball clamping ensures a secure hold and rapid blade change. Blade made of high-quality chromium-vanadium-molybdenum steel, through-hardened, matt chrome-plated. color-coded Wiha ChromTop ® blade tips. with holes in the blade tip.
Type Modular Sets
Number of Pieces 7
ESD Safe No
VDE/1000V Approved No
Blade Length 150mm
Blade Ø 6mm
Height 26.00mm
Material Chrome moly vanadium steel
Material properties tempered
Range of use Workshop
Screwdriver Features Multi-purpose tool grip

Reviews

Be the first to submit a review

Trustpilot