Wiha 04703 Softfinish Bottle Opener

MPN
04703
Brand
Wiha
EAN-13
4010995047030
Order Code
65-5657
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

For crown corks in the form of the original Wiha SoftFinish® screwdriver handle. For best ergonomics and power transmission. Perfect gift for DIY enthusiasts, beer opener for dad, bottle opener for workshop, pub and kitchen, men's gift for father's day, CAR mechanics, etc.
Type Bottle Opener
Factory colour Red, yellow
Length 155mm
Material Stainless steel
Weight 109g

Reviews

Be the first to submit a review

Trustpilot