Wieland 99.804.6046.6 DIN Rail Casing 93x42x96mm Plastic Closed Case

MPN
99.804.6046.6
Brand
Wieland
EAN-13
4016138523782
Order Code
13-5706
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Wieland Electric plastic DIN rail casing measures 93 x 42 x 66 mm. It is designed for housing electronic components and offers robust protection in industrial applications. This casing is ideal for securing devices onto standard 35 mm top hat rails.
Type DIN rail casing
Enclosure Height 42mm
Enclosure Length 96mm
Enclosure Width 93mm
Protection Rating None
Compatible with (details) Board: 93 x 89.6 mm
Dim (W x H x D) 93 x 42 x 96 mm
Material Plastic
Misc Attribute 1 LEERGEH.93x42X66mm
Misc Attribute 2 99,804,604 6 6

Reviews

Be the first to submit a review

Trustpilot