Wieland 99.800.6046.6 DIN Rail Casing 27x42x96mm Plastic Universal Foot

MPN
99.800.6046.6
Brand
Wieland
EAN-13
4015573330894
Order Code
13-5704
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £3.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

Wieland Electric offers a DIN rail casing with dimensions 27 x 42 x 66 mm, made from plastic. Designed for mounting on top hat rails, it is ideal for housing electronic components in industrial settings. This sturdy and compact case is commonly used in cabinets for electrical and electronic system installations.
Type DIN rail casing
Enclosure Height 42mm
Enclosure Length 96mm
Enclosure Width 27mm
Protection Rating None
Compatible with (details) Board 93 x 22 mm
Dim (W x H x D) 27 x 42 x 96 mm
Material Plastic
Misc Attribute 1 LEERGEH.27X42X66mm

Reviews

Be the first to submit a review

Trustpilot