Easter Opening Hours and Delivery Dates here

Wieland 98.291.1000.0 Selos Busbar Tin-Plated Cu 1m Length 18x3mm

Order Code:

13-5692

Brand: Wieland MPN: 98.291.1000.0 EAN-13: 2050000253843
Qty Unit Price (Ex VAT)
1+ £17.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 available to back orderBack-order availability date - 18/04/2026

The Wieland Electric 98.291.1000.0 busbar, designed for compatibility with the Selos series, is an 18x3 mm component with a length of 1000 mm. It is used in installing and connecting terminal blocks, feed-through terminal blocks, and control cabinet terminals. Typical applications include switchboards and ensuring continuity in electrical circuits.
Type Busbar
Compatible with (details) Selos series
Dim 18 x 3 mm, length 1000 mm
Length (mm) 1000 mm
Material (details) Tin-Plated Copper
Product Type Busbar
Width (mm) 18

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot