Wieland 96.030.0153.1 RST® CLASSIC Splitter 250V/20A 3-pin Black

MPN
96.030.0153.1
Brand
Wieland
EAN-13
2050004742558
Order Code
11-0348
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Wieland Electric Splitter RST® Classic Series 230 V is a 3-pin connector designed for efficient power distribution. It features robust construction suitable for industrial and commercial use, offering reliable connectivity in harsh environments. This splitter is ideal for applications that require efficient and secure electrical connections, such as automated building systems and machinery setups.
Type Splitter
Connection Type RST20i3 connector
Data transfer (Smart Home) Wired
Dim (L x W x H) 55.5 x 85.8 x 31.3 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 31.3mm
IP Rating IP66, IP68, IP69K
Length 55.5mm
Material Polyamide
Nominal Current 20A
Nominal Voltage 230V
Number of pins 3-pin
Series RST® CLASSIC Serie
Width 85.8mm

Reviews

Be the first to submit a review

Trustpilot