Wieland 93.016.0053.0 Compact Mini-Connector Cross section 2.5 mm² 2P White

MPN
93.016.0053.0
Brand
Wieland
Order Code
49-4787
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £2.76
10+ £2.51
50+ £2.29
100+ £1.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockContact us for availability


This white 2-pole compact mini-connector 48V/25A from Wieland is fitted with a screw connection and integrated locking device. Manufactured with polyamide housing material, CuZn contact material (silver-plated surface finish) and IP20 protection.


  • 24 x 8 x 21mm (L x W x H)
  • Connection cross section stranded 2.5mm²
  • Pollution degree 2
  • Manufacturer's part 93.016.0053.0

Note: Supplied without indicator lamp and socket.

Type Positive lock
Current Rating 25A
Contact Termination Screw
Gender Socket
Colour White
Connection Free plug / receptacle
Number of pins 2
Number of Rows 1
Orientation Straight
Pin Diameter 2.5mm
Pollution degree 2

Reviews

Be the first to submit a review

Trustpilot