Wieland 92.931.3053.1 Gesis® CLASSIC Connector 3-Pole 250V 20A Black

Image Representative of Range

Wieland 92.931.3053.1 Gesis® CLASSIC Connector 3-Pole 250V 20A Black

MPN
92.931.3053.1
Brand
Wieland
EAN-13
4015573721852
Order Code
11-0365
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £7.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

The Wieland Electric 92.931.3053.1 connector, known as the GST18I3S B1 ZR1 SW, is a robust three-pole connector designed for efficient electrical installations. It is distinguished by its reliable mechanics and safety features. Typical applications include use in lighting systems and modular wiring installations.
Type Connector
Current Rating 20A
Colour coding/contact insert Black
Connection Screw connection
Connection cross section (fine-strand) 0.75-2.5mm²
Connection cross section (solid-core) 0.75-2.5mm²
Connection Type Screw connection
Contact Material CuZn
Continuity resistance 0.4
Degree of protection (IP) IP40
Fire Load 0.089kWh
Halogen free TRUE
Height 12.6mm
Housing Material Polyamide (PA)
IP Rating IP40
Length 69.4mm
Max. continuous temperature resistance contact part 100°C
Maximum Cable Diameter 6.5mm
Mechanical coding TRUE
Model Bus
Number of connections per pole 1
Number of pins 3
Number of Poles 3
Pole codification L, N, PE
Pollution degree 2
RAL-number coding/contact insert 9005
Rated current 20A
Rated Surge Voltage 4kV
Rated voltage 250V
SurFace treatment contacts Tinned
Test current 20A
Type A Socket
Type of locking Integrated in plug-in connector
Width 28.2mm
With strain relief TRUE

Reviews

Be the first to submit a review

Trustpilot